Display Drivers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Display Type
Configuration
Interface
Digits or Characters
Current - Supply
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
1 216
In Stock
1 : 363,06000 Kč
Cut Tape (CT)
1 000 : 231,54263 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LED
7 Segment + DP
4-Wire Serial
8 Digits
330 mA
4V ~ 5.5V
-40°C ~ 85°C
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOIC
415
In Stock
930
Factory
1 : 363,06000 Kč
Tube
-
Tube
Active
LED
7 Segment + DP
4-Wire Serial
8 Digits
330 mA
4V ~ 5.5V
-40°C ~ 85°C
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOIC
Showing
of 2

Display Drivers


Display drivers are integrated circuits (ICs) that provide translation, interface and control between a microprocessor (MPU), microcontroller (MCU) or other circuitry system for displays such as LCD, LED, OLED, DLP, vacuum fluorescent and AMOLED. Possible interfaces and protocols for communication include analog, BCD, I2C, parallel, serial, SMBus, SPI and QSPI.