Voltage Reference

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
468
In Stock
1 : 235,32000 Kč
Cut Tape (CT)
2 500 : 140,07240 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
3V
10 mA
±0.06%
5ppm/°C
1.75µVp-p
-
3.2V ~ 12.6V
725µA
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-uMAX/uSOP
356
In Stock
1 : 205,98000 Kč
Tube
-
Tube
Active
Series
Fixed
3V
10 mA
±0.06%
5ppm/°C
1.75µVp-p
-
3.2V ~ 12.6V
725µA
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-uMAX/uSOP
Showing
of 2

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.