SOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6071AAUT18+T

DigiKey Part Number
MAX6071AAUT18+TTR-ND - Tape & Reel (TR)
MAX6071AAUT18+TCT-ND - Cut Tape (CT)
MAX6071AAUT18+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6071AAUT18+T
Description
IC VREF SERIES 0.04% SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.8V V ±0.04% 10 mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX6071AAUT18+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.8V
Current - Output
10 mA
Tolerance
±0.04%
Temperature Coefficient
6ppm/°C
Noise - 0.1Hz to 10Hz
6µVp-p
Noise - 10Hz to 10kHz
7µVrms
Voltage - Input
2.7V ~ 5.5V
Current - Supply
260µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 992
Factory Stock: 15 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
196,75000 Kč96,75 Kč
1073,59100 Kč735,91 Kč
2567,76920 Kč1 694,23 Kč
10061,38600 Kč6 138,60 Kč
25058,34084 Kč14 585,21 Kč
50056,50536 Kč28 252,68 Kč
1 00054,99442 Kč54 994,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50053,39993 Kč133 499,82 Kč
Manufacturers Standard Package
Unit Price without VAT:96,75000 Kč
Unit Price with VAT:117,06750 Kč