Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 645 In Stock | 1 : 107,78000 Kč Cut Tape (CT) 2 500 : 60,03505 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 0.7V/µs | 1 MHz | 150 pA | 2 µV | 90µA (x2 Channels) | 40 mA | 2.7 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP | ||
949 In Stock 1 150 Factory | 1 : 95,57000 Kč Tube | - | Tube | Active | Zero-Drift | 2 | Rail-to-Rail | 0.7V/µs | 1 MHz | 150 pA | 2 µV | 90µA (x2 Channels) | 40 mA | 2.7 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP |