MAX994EUD+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX44245AUD+T

DigiKey Part Number
175-MAX44245AUD+TTR-ND - Tape & Reel (TR)
175-MAX44245AUD+TCT-ND - Cut Tape (CT)
175-MAX44245AUD+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX44245AUD+T
Description
IC OPAMP ZER-DRIFT 4CIRC 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX44245AUD+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.7V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
150 pA
Voltage - Input Offset
2 µV
Current - Supply
90µA (x4 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 130
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1221,79000 Kč221,79 Kč
10173,33500 Kč1 733,35 Kč
25161,23800 Kč4 030,95 Kč
100147,95350 Kč14 795,35 Kč
250141,62060 Kč35 405,15 Kč
500137,80272 Kč68 901,36 Kč
1 000134,66059 Kč134 660,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500123,01548 Kč307 538,70 Kč
Manufacturers Standard Package
Unit Price without VAT:221,79000 Kč
Unit Price with VAT:268,36590 Kč