Translators, Level Shifters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Features
Mounting Type
Package / Case
Supplier Device Package
6 094
In Stock
1 : 108,82000 Kč
Cut Tape (CT)
2 500 : 61,29768 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Unidirectional
1
4
1.2 V ~ 5.5 V
1.65 V ~ 5.5 V
-
-
Open Drain, Tri-State
16Mbps
-40°C ~ 85°C (TA)
Power Supply Decoupling, Thermal-Shutdown Protection
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
413
In Stock
2 016
Factory
1 : 131,35000 Kč
Tube
-
Tube
Active
Voltage Level
Unidirectional
1
4
1.2 V ~ 5.5 V
1.65 V ~ 5.5 V
-
-
Open Drain, Tri-State
16Mbps
-40°C ~ 85°C (TA)
Power Supply Decoupling, Thermal-Shutdown Protection
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
Showing
of 2

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.