Voltage Regulators - DC DC Switching Regulators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2 809
In Stock
2 500
Factory
1 : 100,08000 Kč
Cut Tape (CT)
2 500 : 55,33647 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2V
5.5V
1.8V
-
400mA
Up to 1.2MHz
Yes
-40°C ~ 85°C
Surface Mount
SOT-23-6
SOT-23-6
0
In Stock
2 500 : 37,51522 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Step-Down
Positive
Buck
Fixed
1
2V
5.5V
1.8V
-
400mA
Up to 1.2MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.