Voltage Regulators - DC DC Switching Regulators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
3 985
In Stock
1 : 62,00000 Kč
Cut Tape (CT)
2 500 : 32,84036 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
4.5V
60V
5V
-
1A
600kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
10-WFDFN Exposed Pad
10-TDFN (3x2)
0
In Stock
Discontinued at Digi-Key
Strip
Discontinued at Digi-Key
Step-Down
Positive
Buck
Fixed
1
4.5V
60V
5V
-
1A
600kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
10-WFDFN Exposed Pad
10-TDFN (3x2)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.