AC DC Converters, Offline Switchers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Isolation
Internal Switch(s)
Voltage - Breakdown
Topology
Voltage - Supply (Vcc/Vdd)
Duty Cycle
Frequency - Switching
Fault Protection
Control Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
0
In Stock
Discontinued at Digi-Key
-
Strip
Discontinued at Digi-Key
Either
Yes
-
Boost, Flyback
4.5V ~ 36V
94.5%
250kHz
Current Limiting, Over Voltage
EN, Power Good, Soft Start
-40°C ~ 125°C (TJ)
16-WFQFN Exposed Pad
16-TQFN (3x3)
Surface Mount
0
In Stock
Check Lead Time
2 500 : 48,41456 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Either
Yes
-
Boost, Flyback
4.5V ~ 36V
94.5%
250kHz
Current Limiting, Over Voltage
EN, Power Good, Soft Start
-40°C ~ 125°C (TJ)
16-WFQFN Exposed Pad
16-TQFN (3x3)
Surface Mount
Showing
of 2

AC DC Converters, Offline Switchers


Products in this family are component-level control devices used to construct equipment that converts AC utility power to a DC form, typically at a much reduced voltage. Devices which incorporate the primary switching element for the system and those which do not are both included. Due to the high ratio of input to output voltages and need for isolation commonly encountered in such systems, they are often used in conjunction with an external transformer. While use of custom transformers for this purpose is common practice, a variety of stock products intended for such use are available, under the heading of Switching Converter, SMPS Transformers.