Power Distribution Switches, Load Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
742 In Stock 2 600 Factory | 1 : 391,15000 Kč Tray | - | Tray | Active | General Purpose | 8 | 1:8 | High Side | - | SPI, Parallel | 10.5V ~ 36V | 1.6V ~ 5.5V | - | 110mOhm | - | Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | -40°C ~ 125°C (TA) | Surface Mount | 56-QFN (8x8) | 56-VFQFN Exposed Pad | ||
0 In Stock 2 500 Factory Check Lead Time | 2 500 : 242,15879 Kč Tape & Reel (TR) | - | Tape & Reel (TR) | Active | General Purpose | 8 | 1:8 | High Side | - | SPI, Parallel | 10.5V ~ 36V | 1.6V ~ 5.5V | - | 110mOhm | - | Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | -40°C ~ 125°C (TA) | Surface Mount | 56-QFN (8x8) | 56-VFQFN Exposed Pad |