Analog Switches, Multiplexers, Demultiplexers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
7 719
In Stock
1 : 159,17000 Kč
Cut Tape (CT)
2 500 : 91,68064 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
2Ohm
5.1mOhm
3V ~ 5.5V
-
1.8µs, 1ns
100MHz
1370pC
-
250nA
-83dB @ 100kHz
-40°C ~ 85°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-TDFN (3x3)
MAX25210ATAB9/V+T
ABOVE- AND BELOW-THE-RAILS LOW O
Analog Devices Inc./Maxim Integrated
0
In Stock
4 840
Factory
Discontinued at Digi-Key
-
Strip
Discontinued at Digi-Key
SPDT - NO/NC
2:1
1
2Ohm
5.1mOhm
3V ~ 5.5V
-
1.8µs, 1ns
100MHz
1370pC
-
250nA
-
-40°C ~ 85°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-TDFN (3x3)
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.