MAX14575AETA+T | |
|---|---|
DigiKey Part Number | MAX14575AETA+TTR-ND - Tape & Reel (TR) MAX14575AETA+TCT-ND - Cut Tape (CT) MAX14575AETA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14575AETA+T |
Description | IC CURRENT LIMITING 10% 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Limiting Regulator High-Side Adjustable 8-TDFN-EP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14575AETA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Limiting | |
Sensing Method | High-Side | |
Accuracy | ±10% | |
Voltage - Input | 2.3V ~ 5.5V | |
Current - Output | Adjustable | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN-EP (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,76000 Kč | 122,76 Kč |
| 10 | 94,04300 Kč | 940,43 Kč |
| 25 | 86,87760 Kč | 2 171,94 Kč |
| 100 | 78,99410 Kč | 7 899,41 Kč |
| 250 | 75,23616 Kč | 18 809,04 Kč |
| 500 | 72,97122 Kč | 36 485,61 Kč |
| 1 000 | 71,10659 Kč | 71 106,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 69,13867 Kč | 172 846,68 Kč |
| Unit Price without VAT: | 122,76000 Kč |
|---|---|
| Unit Price with VAT: | 148,53960 Kč |