LUSBA11100 | |
|---|---|
DigiKey Part Number | LUSBA11100-ND |
Manufacturer | |
Manufacturer Product Number | LUSBA11100 |
Description | CONN RCPT TYPEA 4POS PCB R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) Receptacle Connector 4 Position Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | LUSBA11100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock, Locking Tab | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,25000 Kč | 77,25 Kč |
| 10 | 65,63400 Kč | 656,34 Kč |
| 25 | 61,50800 Kč | 1 537,70 Kč |
| 50 | 58,56960 Kč | 2 928,48 Kč |
| 144 | 54,35576 Kč | 7 827,23 Kč |
| 288 | 51,76108 Kč | 14 907,19 Kč |
| 576 | 49,29063 Kč | 28 391,40 Kč |
| 1 008 | 47,38359 Kč | 47 762,66 Kč |
| 2 592 | 44,33153 Kč | 114 907,33 Kč |
| Unit Price without VAT: | 77,25000 Kč |
|---|---|
| Unit Price with VAT: | 93,47250 Kč |