LQP03TN7N5H02D | |
|---|---|
DigiKey Part Number | 490-6738-2-ND - Tape & Reel (TR) 490-6738-1-ND - Cut Tape (CT) 490-6738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TN7N5H02D |
Description | FIXED IND 7.5NH 300MA 600MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 nH Unshielded Thick Film Inductor 300 mA 600mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TN7N5H02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | 7.5 nH | |
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 3.7GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,60300 Kč | 6,03 Kč |
| 100 | 0,49100 Kč | 49,10 Kč |
| 1 000 | 0,40322 Kč | 403,22 Kč |
| 5 000 | 0,35158 Kč | 1 757,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,32667 Kč | 4 900,05 Kč |
| 30 000 | 0,30801 Kč | 9 240,30 Kč |
| 45 000 | 0,29760 Kč | 13 392,00 Kč |
| 75 000 | 0,28499 Kč | 21 374,25 Kč |
| 105 000 | 0,27698 Kč | 29 082,90 Kč |
| 150 000 | 0,26875 Kč | 40 312,50 Kč |
| 375 000 | 0,24873 Kč | 93 273,75 Kč |
| 750 000 | 0,23460 Kč | 175 950,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |