LP2950CDT-3.3RKG | |
|---|---|
DigiKey Part Number | LP2950CDT-3.3RKGOSTR-ND - Tape & Reel (TR) LP2950CDT-3.3RKGOSCT-ND - Cut Tape (CT) LP2950CDT-3.3RKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2950CDT-3.3RKG |
Description | IC REG LINEAR 3.3V 100MA DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LP2950CDT-3.3RKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 12 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,48000 Kč | 12,48 Kč |
| 10 | 8,82200 Kč | 88,22 Kč |
| 25 | 7,90640 Kč | 197,66 Kč |
| 100 | 6,89720 Kč | 689,72 Kč |
| 250 | 6,41492 Kč | 1 603,73 Kč |
| 500 | 6,12404 Kč | 3 062,02 Kč |
| 1 000 | 5,88477 Kč | 5 884,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,63210 Kč | 14 080,25 Kč |
| 5 000 | 5,47976 Kč | 27 398,80 Kč |
| 7 500 | 5,40354 Kč | 40 526,55 Kč |
| 12 500 | 5,31901 Kč | 66 487,62 Kč |
| 17 500 | 5,26965 Kč | 92 218,88 Kč |
| 25 000 | 5,22212 Kč | 130 553,00 Kč |
| Unit Price without VAT: | 12,48000 Kč |
|---|---|
| Unit Price with VAT: | 15,10080 Kč |