LMV358DMR2G | |
|---|---|
DigiKey Part Number | LMV358DMR2GOSTR-ND - Tape & Reel (TR) LMV358DMR2GOSCT-ND - Cut Tape (CT) LMV358DMR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358DMR2G |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV358DMR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 nA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 100µA (x2 Channels) | |
Current - Output / Channel | 160 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,56979 Kč | 10 279,16 Kč |
| 8 000 | 2,49856 Kč | 19 988,48 Kč |
| 12 000 | 2,46289 Kč | 29 554,68 Kč |
| 20 000 | 2,42336 Kč | 48 467,20 Kč |
| 28 000 | 2,40025 Kč | 67 207,00 Kč |
| 40 000 | 2,37804 Kč | 95 121,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 4,33600 Kč | 43,36 Kč |
| 25 | 3,83960 Kč | 95,99 Kč |
| 100 | 3,30270 Kč | 330,27 Kč |
| 250 | 3,04468 Kč | 761,17 Kč |
| 500 | 2,88932 Kč | 1 444,66 Kč |
| 1 000 | 2,76155 Kč | 2 761,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 Kč | 6,24 Kč |
| 10 | 4,28600 Kč | 42,86 Kč |
| 25 | 3,79520 Kč | 94,88 Kč |
| 100 | 3,26450 Kč | 326,45 Kč |
| 250 | 3,00936 Kč | 752,34 Kč |
| 500 | 2,85584 Kč | 1 427,92 Kč |
| 1 000 | 2,72954 Kč | 2 729,54 Kč |
| Unit Price without VAT: | 6,24000 Kč |
|---|---|
| Unit Price with VAT: | 7,55040 Kč |