LM3526MX-L/NOPB | |
|---|---|
DigiKey Part Number | LM3526MX-L/NOPBTR-ND - Tape & Reel (TR) LM3526MX-L/NOPBCT-ND - Cut Tape (CT) LM3526MX-L/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3526MX-L/NOPB |
Description | IC PWR SWITCH P-CHAN 1:2 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM3526MX-L/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 100mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,40326 Kč | 41 008,15 Kč |
| 5 000 | 16,03610 Kč | 80 180,50 Kč |
| 7 500 | 15,85228 Kč | 118 892,10 Kč |
| 12 500 | 15,64847 Kč | 195 605,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,05000 Kč | 33,05 Kč |
| 10 | 24,10200 Kč | 241,02 Kč |
| 25 | 21,89200 Kč | 547,30 Kč |
| 100 | 19,45440 Kč | 1 945,44 Kč |
| 250 | 18,29076 Kč | 4 572,69 Kč |
| 500 | 17,58980 Kč | 8 794,90 Kč |
| 1 000 | 17,01261 Kč | 17 012,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,67000 Kč | 32,67 Kč |
| 10 | 23,82300 Kč | 238,23 Kč |
| 25 | 21,63840 Kč | 540,96 Kč |
| 100 | 19,22890 Kč | 1 922,89 Kč |
| 250 | 18,07876 Kč | 4 519,69 Kč |
| 500 | 17,38590 Kč | 8 692,95 Kč |
| 1 000 | 16,81541 Kč | 16 815,41 Kč |
| Unit Price without VAT: | 32,67000 Kč |
|---|---|
| Unit Price with VAT: | 39,53070 Kč |