270 Series L150J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L50J2K0E

DigiKey Part Number
L50J2K0E-ND
Manufacturer
Manufacturer Product Number
L50J2K0E
Description
RES CHAS MNT 2K OHM 5% 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 kOhms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
2 kOhms
Tolerance
±5%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±260ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
Flame Retardant Coating, Safety
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
0.563" Dia x 4.000" L (14.30mm x 101.60mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 424
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1399,95000 Kč399,95 Kč
10282,25900 Kč2 822,59 Kč
25250,41080 Kč6 260,27 Kč
50230,48900 Kč11 524,45 Kč
100213,56280 Kč21 356,28 Kč
250195,03416 Kč48 758,54 Kč
500183,45076 Kč91 725,38 Kč
1 000173,61324 Kč173 613,24 Kč
Manufacturers Standard Package
Unit Price without VAT:399,95000 Kč
Unit Price with VAT:483,93950 Kč