DC DC Converters

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results
Search Entry

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
Standard Number
MFG_JTF15
DC DC CONVERTER 5.1V 15W
XP Power
105
In Stock
1 : 817,05000 Kč
Tube
Tube
Active
Isolated Module
1
9V
36V
5.1V
-
-
3A
15 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 105°C
89%
Through Hole
24-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Enable, Active High
62368-1
MFG_JTF15
DC DC CONVERTER 12V 15W
XP Power
0
In Stock
Check Lead Time
10 : 767,94900 Kč
Tube
Tube
Active
Isolated Module
1
18V
75V
12V
-
-
1.25A
15 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 105°C
90%
Through Hole
24-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Enable, Active High
62368-1
MFG_JTF15
DC DC CONVERTER 12V 15W
XP Power
95
In Stock
1 : 817,05000 Kč
Tube
Tube
Active
Isolated Module
1
9V
36V
12V
-
-
1.25A
15 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 105°C
90%
Through Hole
24-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Enable, Active High
62368-1
MFG_JTF15
DC DC CONVERTER +/-12V 15W
XP Power
2
In Stock
1 : 863,66000 Kč
Tube
Tube
Active
Isolated Module
2
9V
36V
12V
-12V
-
625mA, 625mA
15 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 105°C
89%
Through Hole
24-DIP Module, 9 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Enable, Active High
62368-1
MFG_JTF15
DC DC CONVERTER 15V 15W
XP Power
0
In Stock
Check Lead Time
1 : 817,05000 Kč
Tube
Tube
Active
Isolated Module
1
9V
36V
15V
-
-
1A
15 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 105°C
90%
Through Hole
24-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Enable, Active High
62368-1
MFG_JTF15
DC DC CONVERTER 15V 15W
XP Power
0
In Stock
Check Lead Time
10 : 752,96900 Kč
Tube
Tube
Active
Isolated Module
1
18V
75V
15V
-
-
1A
15 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 105°C
89%
Through Hole
24-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Enable, Active High
62368-1
MFG_JTF15
DC DC CONVERTER 3.3V 15W
XP Power
0
In Stock
Check Lead Time
10 : 767,94900 Kč
Tube
Tube
Active
Isolated Module
1
9V
36V
3.3V
-
-
4A
15 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 105°C
87%
Through Hole
24-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Enable, Active High
62368-1
MFG_JTF15
DC DC CONVERTER 5.1V 15W
XP Power
0
In Stock
Check Lead Time
10 : 767,94900 Kč
Tube
Tube
Active
Isolated Module
1
18V
75V
5.1V
-
-
3A
15 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 105°C
88%
Through Hole
24-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Enable, Active High
62368-1
MFG_JTF15
DC DC CONVERTER 3.3V 15W
XP Power
0
In Stock
Check Lead Time
10 : 767,94900 Kč
Tube
Tube
Active
Isolated Module
1
18V
75V
3.3V
-
-
4A
15 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 105°C
86%
Through Hole
24-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Enable, Active High
62368-1
MFG_JTF15
DC DC CONVERTER +/-5V 15W
XP Power
0
In Stock
Check Lead Time
10 : 796,03800 Kč
Tube
Tube
Active
Isolated Module
2
18V
75V
5V
-5V
-
1.5A, 1.5A
15 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 105°C
86%
Through Hole
24-DIP Module, 9 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Enable, Active High
62368-1
MFG_JTF15
DC DC CONVERTER +/-12V 15W
XP Power
0
In Stock
Check Lead Time
10 : 796,03800 Kč
Tube
Tube
Active
Isolated Module
2
18V
75V
12V
-12V
-
625mA, 625mA
15 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 105°C
89%
Through Hole
24-DIP Module, 9 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Enable, Active High
62368-1
MFG_JTF15
DC DC CONVERTER +/-5V 15W
XP Power
0
In Stock
Check Lead Time
10 : 811,85000 Kč
Tube
Tube
Active
Isolated Module
2
9V
36V
5V
-5V
-
1.5A, 1.5A
15 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 105°C
86%
Through Hole
24-DIP Module, 9 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Enable, Active High
62368-1
MFG_JTF15
DC DC CONVERTER +/-15V 15W
XP Power
0
In Stock
Check Lead Time
10 : 811,85000 Kč
Tube
Tube
Active
Isolated Module
2
9V
36V
15V
-15V
-
500mA, 500mA
15 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 105°C
90%
Through Hole
24-DIP Module, 9 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Enable, Active High
62368-1
MFG_JTF15
DC DC CONVERTER +/-15V 15W
XP Power
0
In Stock
Check Lead Time
10 : 811,85000 Kč
Tube
Tube
Active
Isolated Module
2
18V
75V
15V
-15V
-
500mA, 500mA
15 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 105°C
90%
Through Hole
24-DIP Module, 9 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Enable, Active High
62368-1
Showing
of 14

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.