| Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 124 In Stock | 1 : 1 517,38000 Kč Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | 8A | 40 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | |||
| 184 In Stock | 1 : 1 587,50000 Kč Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | 1.33A, 1.33A | 40 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | |||
| 110 In Stock | 1 : 1 517,38000 Kč Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | 3.33A | 40 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | |||
| 20 In Stock | 1 : 1 517,38000 Kč Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 15V | - | - | 2.67A | 40 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | |||
| 10 In Stock | 1 : 1 517,38000 Kč Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | 3.33A | 40 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | |||
| 19 In Stock | 1 : 1 587,50000 Kč Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 15V | -15V | - | 1.33A, 1.33A | 40 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | |||
| 0 In Stock Check Lead Time | 10 : 1 426,25100 Kč Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | 8A | 40 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | |||
| 0 In Stock Check Lead Time | 10 : 1 398,37100 Kč Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 3.3V | - | - | 8A | 40 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 90% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | |||
| 0 In Stock Check Lead Time | 10 : 1 398,37100 Kč Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | 8A | 40 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | |||
| 0 In Stock Check Lead Time | 10 : 1 398,37100 Kč Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 15V | - | - | 2.67A | 40 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | |||
| 0 In Stock Check Lead Time | 10 : 1 398,37100 Kč Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 3.3V | - | - | 8A | 40 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | |||
| 0 In Stock Check Lead Time | 10 : 1 426,25100 Kč Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | 2.67A | 40 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | |||
| 0 In Stock Check Lead Time | 10 : 1 426,25100 Kč Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 5V | - | - | 8A | 40 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | |||
| 0 In Stock Check Lead Time | 10 : 1 426,25100 Kč Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | 3.33A | 40 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | |||
| 0 In Stock Check Lead Time | 10 : 1 462,87000 Kč Tube | Tube | Active | Isolated Module | 2 | 36V | 75V | 15V | -15V | - | 1.33A, 1.33A | 40 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | |||
| 0 In Stock Check Lead Time | 10 : 1 492,20600 Kč Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 12V | -12V | - | 1.67A, 1.67A | 40 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | |||
| 0 In Stock Check Lead Time | 10 : 1 492,20600 Kč Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | 1.67A, 1.67A | 40 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | |||
| 0 In Stock Check Lead Time | 10 : 1 492,20600 Kč Tube | Tube | Active | Isolated Module | 2 | 36V | 75V | 12V | -12V | - | 1.67A, 1.67A | 40 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic