DC DC Converters

Results: 36
Stocking Options
Environmental Options
Media
Exclude
36Results
Search Entry

Showing
of 36
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
MFG_JAH02
DC DC CONVERTER 5V 2W
XP Power
0
In Stock
143
Marketplace
Obsolete
Bulk
Tube
Obsolete
Isolated Module
1
21.6V
26.4V
5V
-
-
400mA
2 W
1 kV
ITE (Commercial)
SCP, UVLO
-40°C ~ 100°C
63%
Through Hole
24-DIP Module, 12 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
MFG_JAH02
DC DC CONVERTER 5V 2W
XP Power
8
In Stock
1 : 305,85000 Kč
Tube
Tube
Obsolete
Isolated Module
1
4.5V
5.5V
5V
-
-
400mA
2 W
1 kV
ITE (Commercial)
SCP, UVLO
-40°C ~ 100°C
65%
Through Hole
24-DIP Module, 12 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
MFG_JAH02
DC DC CONVERTER +/-12V 2W
XP Power
0
In Stock
20
Marketplace
Obsolete
Tube
Tube
Obsolete
Isolated Module
2
21.6V
26.4V
12V
-12V
-
83mA
2 W
1 kV
ITE (Commercial)
SCP, UVLO
-40°C ~ 100°C
80%
Through Hole
24-DIP Module, 12 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
MFG_JAH02
DC DC CONVERTER +/-24V 2W
XP Power
0
In Stock
Obsolete
Tube
Obsolete
Isolated Module
2
4.5V
5.5V
24V
-24V
-
42mA
2 W
1 kV
ITE (Commercial)
SCP, UVLO
-40°C ~ 100°C
69%
Through Hole
24-DIP Module, 12 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
MFG_JAH02
DC DC CONVERTER +/-3.3V 2W
XP Power
0
In Stock
Obsolete
Tube
Obsolete
Isolated Module
2
4.5V
5.5V
3.3V
-3.3V
-
300mA
2 W
1 kV
ITE (Commercial)
SCP, UVLO
-40°C ~ 100°C
62%
Through Hole
24-DIP Module, 12 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
MFG_JAH02
DC DC CONVERTER +/-5V 2W
XP Power
0
In Stock
Obsolete
Tube
Obsolete
Isolated Module
2
4.5V
5.5V
5V
-5V
-
200mA
2 W
1 kV
ITE (Commercial)
SCP, UVLO
-40°C ~ 100°C
68%
Through Hole
24-DIP Module, 12 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
MFG_JAH02
DC DC CONVERTER +/-9V 2W
XP Power
0
In Stock
Obsolete
Tube
Obsolete
Isolated Module
2
4.5V
5.5V
9V
-9V
-
111mA
2 W
1 kV
ITE (Commercial)
SCP, UVLO
-40°C ~ 100°C
70%
Through Hole
24-DIP Module, 12 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
MFG_JAH02
DC DC CONVERTER +/-12V 2W
XP Power
0
In Stock
Obsolete
Tube
Obsolete
Isolated Module
2
4.5V
5.5V
12V
-12V
-
83mA
2 W
1 kV
ITE (Commercial)
SCP, UVLO
-40°C ~ 100°C
70%
Through Hole
24-DIP Module, 12 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
MFG_JAH02
DC DC CONVERTER +/-15V 2W
XP Power
0
In Stock
Obsolete
Tube
Obsolete
Isolated Module
2
4.5V
5.5V
15V
-15V
-
67mA
2 W
1 kV
ITE (Commercial)
SCP, UVLO
-40°C ~ 100°C
70%
Through Hole
24-DIP Module, 12 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
MFG_JAH02
DC DC CONVERTER 9V 2W
XP Power
0
In Stock
Obsolete
Tube
Obsolete
Isolated Module
1
4.5V
5.5V
9V
-
-
222mA
2 W
1 kV
ITE (Commercial)
SCP, UVLO
-40°C ~ 100°C
67%
Through Hole
24-DIP Module, 12 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
MFG_JAH02
DC DC CONVERTER 12V 2W
XP Power
0
In Stock
Obsolete
Tube
Obsolete
Isolated Module
1
4.5V
5.5V
12V
-
-
166mA
2 W
1 kV
ITE (Commercial)
SCP, UVLO
-40°C ~ 100°C
70%
Through Hole
24-DIP Module, 12 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
MFG_JAH02
DC DC CONVERTER 15V 2W
XP Power
0
In Stock
Obsolete
Tube
Obsolete
Isolated Module
1
4.5V
5.5V
15V
-
-
133mA
2 W
1 kV
ITE (Commercial)
SCP, UVLO
-40°C ~ 100°C
68%
Through Hole
24-DIP Module, 12 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
MFG_JAH02
DC DC CONVERTER 24V 2W
XP Power
0
In Stock
Obsolete
Tube
Obsolete
Isolated Module
1
4.5V
5.5V
24V
-
-
83mA
2 W
1 kV
ITE (Commercial)
SCP, UVLO
-40°C ~ 100°C
65%
Through Hole
24-DIP Module, 12 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
MFG_JAH02
DC DC CONVERTER 3.3V 2W
XP Power
0
In Stock
Obsolete
Tube
Obsolete
Isolated Module
1
4.5V
5.5V
3.3V
-
-
500mA
2 W
1 kV
ITE (Commercial)
SCP, UVLO
-40°C ~ 100°C
53%
Through Hole
24-DIP Module, 12 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
MFG_JAH02
DC DC CONVERTER +/-3.3V 2W
XP Power
0
In Stock
Obsolete
Tube
Obsolete
Isolated Module
2
10.8V
13.2V
3.3V
-3.3V
-
300mA
2 W
1 kV
ITE (Commercial)
SCP, UVLO
-40°C ~ 100°C
66%
Through Hole
24-DIP Module, 12 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
MFG_JAH02
DC DC CONVERTER +/-5V 2W
XP Power
0
In Stock
Obsolete
Tube
Obsolete
Isolated Module
2
10.8V
13.2V
5V
-5V
-
200mA
2 W
1 kV
ITE (Commercial)
SCP, UVLO
-40°C ~ 100°C
73%
Through Hole
24-DIP Module, 12 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
MFG_JAH02
DC DC CONVERTER +/-9V 2W
XP Power
0
In Stock
Obsolete
Tube
Obsolete
Isolated Module
2
10.8V
13.2V
9V
-9V
-
111mA
2 W
1 kV
ITE (Commercial)
SCP, UVLO
-40°C ~ 100°C
75%
Through Hole
24-DIP Module, 12 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
MFG_JAH02
DC DC CONVERTER +/-12V 2W
XP Power
0
In Stock
Obsolete
Tube
Obsolete
Isolated Module
2
10.8V
13.2V
12V
-12V
-
83mA
2 W
1 kV
ITE (Commercial)
SCP, UVLO
-40°C ~ 100°C
78%
Through Hole
24-DIP Module, 12 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
MFG_JAH02
DC DC CONVERTER +/-15V 2W
XP Power
0
In Stock
Obsolete
Tube
Obsolete
Isolated Module
2
10.8V
13.2V
15V
-15V
-
67mA
2 W
1 kV
ITE (Commercial)
SCP, UVLO
-40°C ~ 100°C
77%
Through Hole
24-DIP Module, 12 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
MFG_JAH02
DC DC CONVERTER +/-24V 2W
XP Power
0
In Stock
Obsolete
Tube
Obsolete
Isolated Module
2
10.8V
13.2V
24V
-24V
-
42mA
2 W
1 kV
ITE (Commercial)
SCP, UVLO
-40°C ~ 100°C
76%
Through Hole
24-DIP Module, 12 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
MFG_JAH02
DC DC CONVERTER 5V 2W
XP Power
0
In Stock
Obsolete
Tube
Obsolete
Isolated Module
1
10.8V
13.2V
5V
-
-
400mA
2 W
1 kV
ITE (Commercial)
SCP, UVLO
-40°C ~ 100°C
64%
Through Hole
24-DIP Module, 12 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
MFG_JAH02
DC DC CONVERTER 9V 2W
XP Power
0
In Stock
Obsolete
Tube
Obsolete
Isolated Module
1
10.8V
13.2V
9V
-
-
222mA
2 W
1 kV
ITE (Commercial)
SCP, UVLO
-40°C ~ 100°C
68%
Through Hole
24-DIP Module, 12 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
MFG_JAH02
DC DC CONVERTER 12V 2W
XP Power
0
In Stock
Obsolete
Tube
Obsolete
Isolated Module
1
10.8V
13.2V
12V
-
-
166mA
2 W
1 kV
ITE (Commercial)
SCP, UVLO
-40°C ~ 100°C
70%
Through Hole
24-DIP Module, 12 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
MFG_JAH02
DC DC CONVERTER 15V 2W
XP Power
0
In Stock
Obsolete
Tube
Obsolete
Isolated Module
1
10.8V
13.2V
15V
-
-
133mA
2 W
1 kV
ITE (Commercial)
SCP, UVLO
-40°C ~ 100°C
66%
Through Hole
24-DIP Module, 12 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
MFG_JAH02
DC DC CONVERTER 24V 2W
XP Power
0
In Stock
Obsolete
Tube
Obsolete
Isolated Module
1
10.8V
13.2V
24V
-
-
83mA
2 W
1 kV
ITE (Commercial)
SCP, UVLO
-40°C ~ 100°C
65%
Through Hole
24-DIP Module, 12 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Showing
of 36

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.