142-0711-821
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
142-0711-821
142-0711-821
142-0711-821
Cinch Connectivity Johnson 5G Connectors and Adapters | Digi-Key Daily

142-0711-821

DigiKey Part Number
J629-ND
Manufacturer
Manufacturer Product Number
142-0711-821
Description
CONN SMA JACK STR 50OHM EDGE MNT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
EDA/CAD Models
142-0711-821 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1139,77000 Kč139,77 Kč
10118,84800 Kč1 188,48 Kč
25111,40520 Kč2 785,13 Kč
50106,08360 Kč5 304,18 Kč
100101,01900 Kč10 101,90 Kč
25094,69552 Kč23 673,88 Kč
50090,17820 Kč45 089,10 Kč
1 00085,87769 Kč85 877,69 Kč
2 50080,50800 Kč201 270,00 Kč
Manufacturers Standard Package
Unit Price without VAT:139,77000 Kč
Unit Price with VAT:169,12170 Kč