16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA103KP

DigiKey Part Number
INA103KP-ND
Manufacturer
Manufacturer Product Number
INA103KP
Description
IC INST AMP 1 CIRCUIT 16DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
INA103KP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
15V/µs
-3db Bandwidth
6 MHz
Current - Input Bias
2.5 µA
Voltage - Input Offset
30 µV
Current - Supply
9mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
18 V
Voltage - Supply Span (Max)
50 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1342,27000 Kč342,27 Kč
10271,41900 Kč2 714,19 Kč
25253,69480 Kč6 342,37 Kč
100234,21700 Kč23 421,70 Kč
250224,92936 Kč56 232,34 Kč
500219,33216 Kč109 666,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:342,27000 Kč
Unit Price with VAT:414,14670 Kč