1591XXFL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1591XXMFLGY

DigiKey Part Number
HM3987-ND
Manufacturer
Manufacturer Product Number
1591XXMFLGY
Description
BOX PLASTIC GRAY 3.4"L X 2.25"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Cover Included 3.395" L x 2.246" W (86.23mm x 57.05mm) X 1.063" (27.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1591XXMFLGY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
3.395" L x 2.246" W (86.23mm x 57.05mm)
Height
1.063" (27.00mm)
Area (L x W)
7.62in² (49.2cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.079" (2.01mm)
Features
Flame Retardant, Mounting Flange, PCB Supports
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
0.17 lb (77.11 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Factory Stock: 3 353
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1141,48000 Kč141,48 Kč
5121,00800 Kč605,04 Kč
10113,12200 Kč1 131,22 Kč
25103,45560 Kč2 586,39 Kč
5096,69800 Kč4 834,90 Kč
10090,37920 Kč9 037,92 Kč
25082,65724 Kč20 664,31 Kč
50080,10310 Kč40 051,55 Kč
Manufacturers Standard Package
Unit Price without VAT:141,48000 Kč
Unit Price with VAT:171,19080 Kč
Alternate Color
BOX PLASTIC BLACK 3.4"L X 2.25"W
In-Stock: 284
Unit Price: 141,48000 Kč