DF50-30DP-1V(51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF50-30DP-1V(51)

DigiKey Part Number
H12051TR-ND - Tape & Reel (TR)
H12051CT-ND - Cut Tape (CT)
H12051DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF50-30DP-1V(51)
Description
CONN HEADER SMD 30POS 1MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 30 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF50-30DP-1V(51) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.278" (7.06mm)
Contact Shape
-
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
2.00µin (0.051µm)
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyester
Features
Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
100V
Mated Stacking Heights
7.35mm
Contact Finish Thickness - Post
2.00µin (0.051µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 013
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00019,78151 Kč19 781,51 Kč
2 00018,83775 Kč37 675,50 Kč
3 00018,30671 Kč54 920,13 Kč
5 00017,65918 Kč88 295,90 Kč
7 00017,24517 Kč120 716,19 Kč
10 00016,81722 Kč168 172,20 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
129,68000 Kč29,68 Kč
1025,19700 Kč251,97 Kč
2523,62640 Kč590,66 Kč
5022,49400 Kč1 124,70 Kč
10021,42050 Kč2 142,05 Kč
25020,07748 Kč5 019,37 Kč
50019,11846 Kč9 559,23 Kč
Digi-Reel®
QuantityUnit PriceExt Price
131,21000 Kč31,21 Kč
1027,15200 Kč271,52 Kč
2526,00760 Kč650,19 Kč
5025,42500 Kč1 271,25 Kč
10024,27230 Kč2 427,23 Kč
25021,95948 Kč5 489,87 Kč
50020,22592 Kč10 112,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:29,68000 Kč
Unit Price with VAT:35,91280 Kč