DF50-30DP-1H(51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF50-30DP-1H(51)

DigiKey Part Number
H12050TR-ND - Tape & Reel (TR)
H12050CT-ND - Cut Tape (CT)
H12050DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF50-30DP-1H(51)
Description
CONN HEADER SMD R/A 30POS 1MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 30 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF50-30DP-1H(51) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.354" (9.00mm)
Contact Shape
-
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
2.00µin (0.051µm)
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyester
Features
Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
100V
Mated Stacking Heights
-
Contact Finish Thickness - Post
2.00µin (0.051µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 383
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
60022,95353 Kč13 772,12 Kč
1 20021,85792 Kč26 229,50 Kč
1 80021,24177 Kč38 235,19 Kč
3 00020,49023 Kč61 470,69 Kč
4 20020,00987 Kč84 041,45 Kč
6 00019,51315 Kč117 078,90 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
136,42000 Kč36,42 Kč
1031,00700 Kč310,07 Kč
2529,06600 Kč726,65 Kč
5027,67660 Kč1 383,83 Kč
10026,35460 Kč2 635,46 Kč
25024,70260 Kč6 175,65 Kč
Digi-Reel®
QuantityUnit PriceExt Price
139,12000 Kč39,12 Kč
1034,08000 Kč340,80 Kč
2532,62400 Kč815,60 Kč
5031,89980 Kč1 594,99 Kč
10030,44960 Kč3 044,96 Kč
25027,54964 Kč6 887,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:36,42000 Kč
Unit Price with VAT:44,06820 Kč