FZT789ATA | |
|---|---|
DigiKey Part Number | FZT789ATR-ND - Tape & Reel (TR) FZT789ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FZT789ATA |
Description | TRANS PNP 25V 3A SOT-223-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 3 A 100MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 3A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 10mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,31000 Kč | 26,31 Kč |
| 10 | 16,58700 Kč | 165,87 Kč |
| 100 | 10,93550 Kč | 1 093,55 Kč |
| 500 | 8,50798 Kč | 4 253,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,72640 Kč | 7 726,40 Kč |
| 2 000 | 7,06891 Kč | 14 137,82 Kč |
| 3 000 | 6,73382 Kč | 20 201,46 Kč |
| 5 000 | 6,35731 Kč | 31 786,55 Kč |
| 7 000 | 6,13430 Kč | 42 940,10 Kč |
| 10 000 | 5,91764 Kč | 59 176,40 Kč |
| 25 000 | 5,78875 Kč | 144 718,75 Kč |
| Unit Price without VAT: | 26,31000 Kč |
|---|---|
| Unit Price with VAT: | 31,83510 Kč |