USB Controller USB Interface 10-MLP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Controller USB Interface 10-MLP (3x3)
onsemi USB Type-C Solutions | Digi-Key Daily

FUSB3301MPX

DigiKey Part Number
FUSB3301MPXTR-ND - Tape & Reel (TR)
FUSB3301MPXCT-ND - Cut Tape (CT)
FUSB3301MPXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FUSB3301MPX
Description
IC USB TYPE C CTLR PROGR 10MLP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
USB Controller USB Interface 10-MLP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
FUSB3301MPX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
USB
Standards
-
Voltage - Supply
3V ~ 5.5V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-MLP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 339
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,37000 Kč27,37 Kč
1019,85000 Kč198,50 Kč
2517,98520 Kč449,63 Kč
10015,92220 Kč1 592,22 Kč
25014,93960 Kč3 734,90 Kč
50014,34768 Kč7 173,84 Kč
1 00013,86037 Kč13 860,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,25834 Kč39 775,02 Kč
6 00012,96375 Kč77 782,50 Kč
9 00012,81625 Kč115 346,25 Kč
15 00012,65278 Kč189 791,70 Kč
Manufacturers Standard Package
Unit Price without VAT:27,37000 Kč
Unit Price with VAT:33,11770 Kč