TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263
TO-263
Brushless DC Motor Control | Datasheet Preview

FDB075N15A

DigiKey Part Number
FDB075N15ATR-ND - Tape & Reel (TR)
FDB075N15ACT-ND - Cut Tape (CT)
FDB075N15ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDB075N15A
Description
MOSFET N-CH 150V 130A D2PAK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 130A (Tc) 333W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
7.5mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
100 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7350 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
333W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 498
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
80057,14233 Kč45 713,86 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1113,25000 Kč113,25 Kč
1082,45300 Kč824,53 Kč
10064,32040 Kč6 432,04 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1111,94000 Kč111,94 Kč
1081,49700 Kč814,97 Kč
10063,57480 Kč6 357,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:111,94000 Kč
Unit Price with VAT:135,44740 Kč