EVQ-P7(A,B,J,K)01x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-P7K01P

DigiKey Part Number
P16768TR-ND - Tape & Reel (TR)
P16768CT-ND - Cut Tape (CT)
P16768DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVQ-P7K01P
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
EVQ-P7K01P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
-
Actuator Orientation
Side Actuated
Termination Style
J Lead
Outline
4.30mm x 2.90mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
-
Switch Travel
0.20mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 984
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,26596 Kč16 329,80 Kč
10 0003,10448 Kč31 044,80 Kč
15 0003,01824 Kč45 273,60 Kč
25 0002,91798 Kč72 949,50 Kč
35 0002,85688 Kč99 990,80 Kč
50 0002,79623 Kč139 811,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
16,10000 Kč6,10 Kč
105,30500 Kč53,05 Kč
254,97640 Kč124,41 Kč
1004,45630 Kč445,63 Kč
2504,13084 Kč1 032,71 Kč
5003,89804 Kč1 949,02 Kč
1 0003,68017 Kč3 680,17 Kč
2 5003,41759 Kč8 543,98 Kč
Digi-Reel®
QuantityUnit PriceExt Price
16,03000 Kč6,03 Kč
105,24300 Kč52,43 Kč
254,91840 Kč122,96 Kč
1004,40460 Kč440,46 Kč
2504,08296 Kč1 020,74 Kč
5003,85286 Kč1 926,43 Kč
1 0003,63751 Kč3 637,51 Kč
2 5003,37798 Kč8 444,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:6,03000 Kč
Unit Price with VAT:7,29630 Kč