8V Clamp 7.1A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (0.6x0.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8V Clamp 7.1A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (0.6x0.3)
onsemi USB Type-C Solutions | Digi-Key Daily
11 Myths About USB Type-C Part 1

ESD8111PFCT5G

DigiKey Part Number
ESD8111PFCT5GOSTR-ND - Tape & Reel (TR)
ESD8111PFCT5GOSCT-ND - Cut Tape (CT)
ESD8111PFCT5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD8111PFCT5G
Description
TVS DIODE 3.3VWM 8VC 2WLCSP
Customer Reference
Detailed Description
8V Clamp 7.1A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (0.6x0.3)
Datasheet
 Datasheet
EDA/CAD Models
ESD8111PFCT5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
8V
Current - Peak Pulse (10/1000µs)
7.1A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
USB
Capacitance @ Frequency
0.2pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39 239
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,37000 Kč3,37 Kč
103,01000 Kč30,10 Kč
1001,68400 Kč168,40 Kč
5001,67348 Kč836,74 Kč
1 0001,66295 Kč1 662,95 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,83017 Kč18 301,70 Kč
20 0001,68242 Kč33 648,40 Kč
30 0001,60715 Kč48 214,50 Kč
50 0001,52258 Kč76 129,00 Kč
70 0001,47249 Kč103 074,30 Kč
100 0001,45245 Kč145 245,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,37000 Kč
Unit Price with VAT:4,07770 Kč