Chip Resistor - Surface Mount
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 1 mOhms | ±1% | 2W | Metal Element | Automotive AEC-Q200, Current Sense, Moisture Resistant | ±75ppm/°C | -65°C ~ 170°C | Wide 2010 (5025 Metric), 1020 | 2010 | 0.100" L x 0.197" W (2.55mm x 5.00mm) | 0.041" (1.05mm) | 2 | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 2 mOhms | ±1% | 2W | Metal Element | Automotive AEC-Q200, Current Sense, Moisture Resistant | ±75ppm/°C | -65°C ~ 170°C | Wide 2010 (5025 Metric), 1020 | 2010 | 0.100" L x 0.197" W (2.55mm x 5.00mm) | 0.041" (1.05mm) | 2 | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 3 mOhms | ±1% | 2W | Metal Element | Automotive AEC-Q200, Current Sense, Moisture Resistant | ±75ppm/°C | -65°C ~ 170°C | Wide 2010 (5025 Metric), 1020 | 2010 | 0.100" L x 0.197" W (2.55mm x 5.00mm) | 0.041" (1.05mm) | 2 | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 4 mOhms | ±1% | 2W | Metal Element | Automotive AEC-Q200, Current Sense, Moisture Resistant | ±75ppm/°C | -65°C ~ 170°C | Wide 2010 (5025 Metric), 1020 | 2010 | 0.100" L x 0.197" W (2.55mm x 5.00mm) | 0.041" (1.05mm) | 2 | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 5 mOhms | ±1% | 2W | Metal Element | Automotive AEC-Q200, Current Sense, Moisture Resistant | ±75ppm/°C | -65°C ~ 170°C | Wide 2010 (5025 Metric), 1020 | 2010 | 0.100" L x 0.197" W (2.55mm x 5.00mm) | 0.041" (1.05mm) | 2 | - |