KAT1110E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Switch
In Stock: 561
Unit Price: 56,18000 Kč
Datasheet
KAT1110E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KAT1110E
KAT1110E
KAT1110E
Additional Requirements for Selecting a Switch

KAT1110E

DigiKey Part Number
EG4556-ND
Manufacturer
Manufacturer Product Number
KAT1110E
Description
SWITCH SLIDE DIP SPDT 0.025A 24V
Customer Reference
Detailed Description
Dip Switch SPDT 10 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
KAT1110E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Tube
Part Status
Obsolete
Circuit
SPDT
Number of Positions
10
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
-
Contact Finish
-
Height Above Board
0.264" (6.70mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-
Body Material
-
Length
1.157" (29.39mm)
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes