KAS2102ET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KAS2102ET
KAS2102ET
KAS2102ET
Additional Requirements for Selecting a Switch

KAS2102ET

DigiKey Part Number
EG4507-ND
Manufacturer
Manufacturer Product Number
KAS2102ET
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Through Hole, Right Angle Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
KAS2102ET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
2
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
Phosphor Bronze
Contact Finish
Gold
Height Above Board
0.390" (9.90mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Tape Seal
Operating Temperature
-40°C ~ 85°C
Body Material
Polybutylene Terephthalate (PBT), Glass Filled
Length
0.254" (6.44mm)
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 332
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
134,52000 Kč34,52 Kč
1029,17500 Kč291,75 Kč
7024,83900 Kč1 738,73 Kč
14023,44521 Kč3 282,33 Kč
28022,15436 Kč6 203,22 Kč
56020,97257 Kč11 744,64 Kč
1 05019,99810 Kč20 998,01 Kč
2 52018,79439 Kč47 361,86 Kč
5 04018,62925 Kč93 891,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,52000 Kč
Unit Price with VAT:41,76920 Kč