D3Z5V1BF-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ6V8ASF-7

DigiKey Part Number
31-DDZ6V8ASF-7TR-ND - Tape & Reel (TR)
31-DDZ6V8ASF-7CT-ND - Cut Tape (CT)
31-DDZ6V8ASF-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ6V8ASF-7
Description
DIODE ZENER 6.46V 500MW SOD323F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 6.46 V 500 mW ±2.63% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
DDZ6V8ASF-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.63%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
7.5 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 960
Factory Stock: 102 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,54000 Kč3,54 Kč
102,08100 Kč20,81 Kč
1001,33160 Kč133,16 Kč
5000,85304 Kč426,52 Kč
1 0000,74902 Kč749,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,60337 Kč1 810,11 Kč
6 0000,54876 Kč3 292,56 Kč
Manufacturers Standard Package
Unit Price without VAT:3,54000 Kč
Unit Price with VAT:4,28340 Kč