TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2TO020C10R00FTE3

DigiKey Part Number
D2TO020C10R00FTE3-ND
Manufacturer
Manufacturer Product Number
D2TO020C10R00FTE3
Description
RES SMD 10 OHM 1% 20W TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
D2TO020C10R00FTE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant, Non-Inductive
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
Ratings
-
Size / Dimension
0.398" L x 0.346" W (10.10mm x 8.80mm)
Height - Seated (Max)
0.189" (4.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1228,18000 Kč228,18 Kč
10186,27100 Kč1 862,71 Kč
25176,64320 Kč4 416,08 Kč
50171,06500 Kč8 553,25 Kč
100166,62130 Kč16 662,13 Kč
250162,10268 Kč40 525,67 Kč
500159,48070 Kč79 740,35 Kč
1 000157,39190 Kč157 391,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:228,18000 Kč
Unit Price with VAT:276,09780 Kč