GRB278B802BR1 | |
|---|---|
DigiKey Part Number | CW137-ND |
Manufacturer | |
Manufacturer Product Number | GRB278B802BR1 |
Description | SWITCH ROCKER SPST 20A 14V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Oval - Illuminated | |
Color - Actuator/Cap | Red | |
Actuator Marking | No Marking | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 23.30mm x 11.60mm | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,50000 Kč | 126,50 Kč |
| 10 | 109,29400 Kč | 1 092,94 Kč |
| 25 | 103,06480 Kč | 2 576,62 Kč |
| 50 | 98,58720 Kč | 4 929,36 Kč |
| 100 | 94,29280 Kč | 9 429,28 Kč |
| 250 | 88,89320 Kč | 22 223,30 Kč |
| 500 | 85,00708 Kč | 42 503,54 Kč |
| 1 000 | 81,28301 Kč | 81 283,01 Kč |
| Unit Price without VAT: | 126,50000 Kč |
|---|---|
| Unit Price with VAT: | 153,06500 Kč |