4-SMD 405 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

405C35E12M00000

DigiKey Part Number
110-405C35E12M00000TR-ND - Tape & Reel (TR)
110-405C35E12M00000CT-ND - Cut Tape (CT)
110-405C35E12M00000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
405C35E12M00000
Description
CRYSTAL 12.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 20pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 902
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,06000 Kč17,06 Kč
1014,85500 Kč148,55 Kč
2514,05640 Kč351,41 Kč
5013,47820 Kč673,91 Kč
10012,91840 Kč1 291,84 Kč
25012,21728 Kč3 054,32 Kč
50011,71170 Kč5 855,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,22713 Kč11 227,13 Kč
2 00010,76295 Kč21 525,90 Kč
3 00010,50051 Kč31 501,53 Kč
5 00010,17909 Kč50 895,45 Kč
7 0009,97282 Kč69 809,74 Kč
10 0009,75891 Kč97 589,10 Kč
12 0009,65131 Kč115 815,72 Kč
Manufacturers Standard Package
Unit Price without VAT:17,06000 Kč
Unit Price with VAT:20,64260 Kč