ATS-SM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS060SM-1E

DigiKey Part Number
CTX1033TR-ND - Tape & Reel (TR)
CTX1033CT-ND - Cut Tape (CT)
CTX1033DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATS060SM-1E
Description
CRYSTAL 6.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
6 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US-SM
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 773
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,00588 Kč9 005,88 Kč
2 0008,63345 Kč17 266,90 Kč
3 0008,42282 Kč25 268,46 Kč
5 0008,16490 Kč40 824,50 Kč
7 0007,99937 Kč55 995,59 Kč
10 0007,82768 Kč78 276,80 Kč
12 0007,74134 Kč92 896,08 Kč
24 0007,42197 Kč178 127,28 Kč
25 0007,40356 Kč185 089,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
112,00000 Kč12,00 Kč
1010,44100 Kč104,41 Kč
259,88520 Kč247,13 Kč
509,47260 Kč473,63 Kč
1009,08310 Kč908,31 Kč
2508,58840 Kč2 147,10 Kč
5008,23350 Kč4 116,75 Kč
Digi-Reel®
QuantityUnit PriceExt Price
111,86000 Kč11,86 Kč
1010,32000 Kč103,20 Kč
259,77040 Kč244,26 Kč
509,36280 Kč468,14 Kč
1008,97780 Kč897,78 Kč
2508,48884 Kč2 122,21 Kč
5008,13806 Kč4 069,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:11,86000 Kč
Unit Price with VAT:14,35060 Kč