CR0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0603-JW-123ELF

DigiKey Part Number
118-CR0603-JW-123ELFTR-ND - Tape & Reel (TR)
118-CR0603-JW-123ELFCT-ND - Cut Tape (CT)
118-CR0603-JW-123ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0603-JW-123ELF
Description
RES SMD 12K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0603-JW-123ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 445
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,47900 Kč4,79 Kč
250,35800 Kč8,95 Kč
500,28300 Kč14,15 Kč
1000,23090 Kč23,09 Kč
2500,17808 Kč44,52 Kč
5000,14814 Kč74,07 Kč
1 0000,12504 Kč125,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,09234 Kč461,70 Kč
10 0000,07786 Kč778,60 Kč
15 0000,07275 Kč1 091,25 Kč
25 0000,06735 Kč1 683,75 Kč
35 0000,04514 Kč1 579,90 Kč
50 0000,04488 Kč2 244,00 Kč
60 0000,04475 Kč2 685,00 Kč
120 0000,04431 Kč5 317,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč