CR0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0402-FX-2001GLF

DigiKey Part Number
CR0402-FX-2001GLFTR-ND - Tape & Reel (TR)
CR0402-FX-2001GLFCT-ND - Cut Tape (CT)
CR0402-FX-2001GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0402-FX-2001GLF
Description
RES SMD 2K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0402-FX-2001GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31 155
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,02452 Kč245,20 Kč
20 0000,02328 Kč465,60 Kč
30 0000,02320 Kč696,00 Kč
50 0000,02297 Kč1 148,50 Kč
70 0000,02284 Kč1 598,80 Kč
100 0000,02270 Kč2 270,00 Kč
120 0000,02264 Kč2 716,80 Kč
240 0000,02237 Kč5 368,80 Kč
250 0000,02226 Kč5 565,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,29500 Kč2,95 Kč
250,21040 Kč5,26 Kč
500,16840 Kč8,42 Kč
1000,13260 Kč13,26 Kč
2500,09936 Kč24,84 Kč
5000,08084 Kč40,42 Kč
1 0000,06652 Kč66,52 Kč
5 0000,05452 Kč272,60 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,29100 Kč2,91 Kč
250,20800 Kč5,20 Kč
500,16640 Kč8,32 Kč
1000,13110 Kč13,11 Kč
2500,09820 Kč24,55 Kč
5000,07990 Kč39,95 Kč
1 0000,06575 Kč65,75 Kč
5 0000,05389 Kč269,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč