PTS645
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTS645
PTS645TM43-2 LFS
PTS645TM43-2 LFS

Y97HT22A2EAFP

DigiKey Part Number
CKN11328-ND
Manufacturer
Manufacturer Product Number
Y97HT22A2EAFP
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
4.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
Grounding Pin
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
-
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 193
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,10000 Kč6,10 Kč
105,32600 Kč53,26 Kč
255,04360 Kč126,09 Kč
1004,63940 Kč463,94 Kč
2504,38512 Kč1 096,28 Kč
5004,20032 Kč2 100,16 Kč
2 0003,85110 Kč7 702,20 Kč
4 0003,68622 Kč14 744,88 Kč
6 0003,59274 Kč21 556,44 Kč
Manufacturers Standard Package
Unit Price without VAT:6,10000 Kč
Unit Price with VAT:7,38100 Kč