K12ABK15N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
K12ABK15N
K12ABK15N
K12ABK15N

Y16B21500FP

DigiKey Part Number
CKN10650-ND
Manufacturer
Manufacturer Product Number
Y16B21500FP
Description
SWITCH PUSH SPST-NO 0.1A 30V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Keyswitch Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Keyswitch
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
IP40
Features
Tactile Feedback
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 85°C
Mechanical Life
-
Electrical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43 365
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1102,37000 Kč102,37 Kč
1088,36300 Kč883,63 Kč
2583,32400 Kč2 083,10 Kč
5079,69940 Kč3 984,97 Kč
10076,22900 Kč7 622,90 Kč
30071,02613 Kč21 307,84 Kč
60067,91980 Kč40 751,88 Kč
1 20065,27883 Kč78 334,60 Kč
Manufacturers Standard Package
Unit Price without VAT:102,37000 Kč
Unit Price with VAT:123,86770 Kč