CF 4-7k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF14JT4K70

DigiKey Part Number
CF14JT4K70TR-ND - Tape & Reel (TR)
CF14JT4K70CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF14JT4K70
Description
RES 4.7K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF14JT4K70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130 828
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,45800 Kč4,58 Kč
250,37440 Kč9,36 Kč
500,34960 Kč17,48 Kč
1000,29540 Kč29,54 Kč
2500,26216 Kč65,54 Kč
5000,23302 Kč116,51 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,15292 Kč764,60 Kč
10 0000,13108 Kč1 310,80 Kč
15 0000,13090 Kč1 963,50 Kč
25 0000,12140 Kč3 035,00 Kč
35 0000,12089 Kč4 231,15 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč