CF 220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF14JT220R

DigiKey Part Number
CF14JT220RTR-ND - Tape & Reel (TR)
CF14JT220RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF14JT220R
Description
RES 220 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF14JT220R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198 151
Factory Stock: 20 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,54700 Kč5,47 Kč
250,44640 Kč11,16 Kč
500,40420 Kč20,21 Kč
1000,35570 Kč35,57 Kč
2500,29976 Kč74,94 Kč
5000,26524 Kč132,62 Kč
1 0000,23576 Kč235,76 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,17682 Kč884,10 Kč
10 0000,13262 Kč1 326,20 Kč
15 0000,13243 Kč1 986,45 Kč
25 0000,12282 Kč3 070,50 Kč
125 0000,12231 Kč15 288,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč