CF 1-5k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF14JT1K50

DigiKey Part Number
CF14JT1K50TR-ND - Tape & Reel (TR)
CF14JT1K50CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF14JT1K50
Description
RES 1.5K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF14JT1K50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48 145
Factory Stock: 205 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,46300 Kč4,63 Kč
250,37880 Kč9,47 Kč
500,35360 Kč17,68 Kč
1000,29890 Kč29,89 Kč
2500,26524 Kč66,31 Kč
5000,23576 Kč117,88 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,17682 Kč884,10 Kč
10 0000,15472 Kč1 547,20 Kč
15 0000,14735 Kč2 210,25 Kč
25 0000,14107 Kč3 526,75 Kč
35 0000,13897 Kč4 863,95 Kč
50 0000,12283 Kč6 141,50 Kč
60 0000,12231 Kč7 338,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč