CF 18k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF14JT18K0

DigiKey Part Number
CF14JT18K0TR-ND - Tape & Reel (TR)
CF14JT18K0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF14JT18K0
Description
RES 18K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
18 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF14JT18K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46 686
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,44200 Kč4,42 Kč
250,38720 Kč9,68 Kč
500,35360 Kč17,68 Kč
1000,29890 Kč29,89 Kč
2500,26524 Kč66,31 Kč
5000,23576 Kč117,88 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,17682 Kč884,10 Kč
10 0000,16840 Kč1 684,00 Kč
15 0000,14704 Kč2 205,60 Kč
35 0000,14107 Kč4 937,45 Kč
50 0000,13524 Kč6 762,00 Kč
60 0000,13244 Kč7 946,40 Kč
120 0000,12283 Kč14 739,60 Kč
125 0000,12231 Kč15 288,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč