CFSeries 100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF12JT100R

DigiKey Part Number
CF12JT100RTR-ND - Tape & Reel (TR)
CF12JT100RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF12JT100R
Description
RES 100 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF12JT100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.106" Dia x 0.335" L (2.70mm x 8.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33 537
Factory Stock: 535 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,58900 Kč5,89 Kč
250,50520 Kč12,63 Kč
500,47580 Kč23,79 Kč
1000,40840 Kč40,84 Kč
2500,36120 Kč90,30 Kč
5000,32206 Kč161,03 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,24313 Kč1 215,65 Kč
10 0000,22103 Kč2 210,30 Kč
15 0000,21729 Kč3 259,35 Kč
25 0000,21050 Kč5 262,50 Kč
35 0000,19852 Kč6 948,20 Kč
50 0000,17162 Kč8 581,00 Kč
60 0000,17093 Kč10 255,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč