CD14ZT0R00 | |
|---|---|
DigiKey Part Number | CD14ZT0R00TR-ND - Tape & Reel (TR) CD14ZT0R00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CD14ZT0R00 |
Description | RES 0 OHM JUMPER 1/4W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CD14ZT0R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,62400 Kč | 6,24 Kč |
| 25 | 0,54920 Kč | 13,73 Kč |
| 50 | 0,50360 Kč | 25,18 Kč |
| 100 | 0,43280 Kč | 43,28 Kč |
| 250 | 0,38448 Kč | 96,12 Kč |
| 500 | 0,34288 Kč | 171,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,24031 Kč | 1 201,55 Kč |
| 10 000 | 0,19662 Kč | 1 966,20 Kč |
| 15 000 | 0,18356 Kč | 2 753,40 Kč |
| 25 000 | 0,18283 Kč | 4 570,75 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |