DRC3R40E400 | |
|---|---|
DigiKey Part Number | CC2710-ND |
Manufacturer | |
Manufacturer Product Number | DRC3R40E400 |
Description | SSR RELAY 3PST-NO 7.6A 48-415V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State 3PST-NO (3 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | DRC3R40E400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 18 ~ 30VDC | |
Voltage - Load | 48 V ~ 415 V | |
Load Current | 7.6 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Module | |
Approval Agency | CCC, CE, cULus, EMC, IEC | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 043,71000 Kč | 4 043,71 Kč |
| 10 | 3 851,09800 Kč | 38 510,98 Kč |
| 50 | 3 676,19720 Kč | 183 809,86 Kč |
| Unit Price without VAT: | 4 043,71000 Kč |
|---|---|
| Unit Price with VAT: | 4 892,88910 Kč |